CMV12000-2E5C1PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMV12000-2E5C1PA

DigiKey Part Number
CMV12000-2E5C1PA-ND
Manufacturer
Manufacturer Product Number
CMV12000-2E5C1PA
Description
IMAGE SENSORS & COLOR SENSORS AR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 4096H x 3072V 5.5µm x 5.5µm 237-MicroPGA
Datasheet
 Datasheet
EDA/CAD Models
CMV12000-2E5C1PA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
5.5µm x 5.5µm
Active Pixel Array
4096H x 3072V
Frames per Second
300.0
Voltage - Supply
1.8V, 3.3V
Package / Case
-
Supplier Device Package
237-MicroPGA
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.12,936.32000kr.12,936.32
5kr.12,649.99600kr.63,249.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12,936.32000
Unit Price with VAT:kr.16,170.40000