Rotary Encoder Magnetic 4096 Quadrature (Incremental)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Magnetic 4096 Quadrature (Incremental)

AS5145B-HSST SSOP16 LF T&RDP

DigiKey Part Number
AS5145B-HSSTTR-ND - Tape & Reel (TR)
AS5145B-HSSTCT-ND - Cut Tape (CT)
AS5145B-HSSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5145B-HSST SSOP16 LF T&RDP
Description
ENCODER MAG QUAD SMD TAB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic 4096 Quadrature (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Magnetic
Output Type
Quadrature (Incremental)
Pulses per Revolution
4096
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.85.33000kr.85.33
5kr.77.45600kr.387.28
10kr.74.53000kr.745.30
25kr.71.03080kr.1,775.77
50kr.68.63900kr.3,431.95
100kr.66.44500kr.6,644.50
500kr.64.06440kr.32,032.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.58.86472kr.117,729.44
Manufacturers Standard Package
Unit Price without VAT:kr.85.33000
Unit Price with VAT:kr.106.66250