
AS5145A-SS_EK_AB | |
|---|---|
DigiKey Part Number | AS5145A-SS_EK_AB-ND |
Manufacturer | |
Manufacturer Product Number | AS5145A-SS_EK_AB |
Description | BOARD ADAPTER AS5145A |
Customer Reference | |
Detailed Description | AS5145 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 3.3V, 5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part AS5145 |
Sensor Type Magnetic, Rotary Position | Base Product Number |
Sensing Range 360° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.00000 | kr.123.00 |
| Unit Price without VAT: | kr.123.00000 |
|---|---|
| Unit Price with VAT: | kr.153.75000 |


