14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3653 004

DigiKey Part Number
361-1248-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3653 004
Description
CONN RCPT FMALE 14P SOLDER CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP40
Number of Positions
14
Shielding
Shell Size - Insert
M16-14
Current Rating (Amps)
3A
Mounting Type
Panel Mount
Voltage Rating
60V
Termination
Solder Cup
Operating Temperature
-40°C ~ 100°C
Fastening Type
Threaded
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.164.78000kr.164.78
10kr.140.01900kr.1,400.19
25kr.131.25080kr.3,281.27
50kr.124.98920kr.6,249.46
210kr.112.96248kr.23,722.12
420kr.107.57802kr.45,182.77
Manufacturers Standard Package
Unit Price without VAT:kr.164.78000
Unit Price with VAT:kr.205.97500