14 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3650 002

DigiKey Part Number
T3650002-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3650 002
Description
CONN PLUG MALE 14P GOLD SLDR CUP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP40
Number of Positions
14
Features
Cable Clamp, Strain Relief
Shell Size - Insert
M16-14
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
3A
Termination
Solder Cup
Voltage Rating
60V
Fastening Type
Threaded
Operating Temperature
-40°C ~ 100°C
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.157.23000kr.157.23
10kr.133.62800kr.1,336.28
25kr.125.26080kr.3,131.52
50kr.119.28460kr.5,964.23
100kr.113.59440kr.11,359.44
250kr.106.49020kr.26,622.55
500kr.101.41388kr.50,706.94
Manufacturers Standard Package
Unit Price without VAT:kr.157.23000
Unit Price with VAT:kr.196.53750