
PL00W-301-10M8 | |
|---|---|
DigiKey Part Number | 3936-PL00W-301-10M8-ND |
Manufacturer | |
Manufacturer Product Number | PL00W-301-10M8 |
Description | 10MM POWERLOK SINGLE WAY RECEPTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket, Power | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Solder | |
Wire Type | - | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.36000 | kr.243.36 |
| 10 | kr.206.81300 | kr.2,068.13 |
| 25 | kr.193.86640 | kr.4,846.66 |
| 50 | kr.184.61960 | kr.9,230.98 |
| 100 | kr.175.81540 | kr.17,581.54 |
| 250 | kr.164.82148 | kr.41,205.37 |
| Unit Price without VAT: | kr.243.36000 |
|---|---|
| Unit Price with VAT: | kr.304.20000 |



