
PL18Y-301-50 | |
|---|---|
DigiKey Part Number | 3936-PL18Y-301-50-ND |
Manufacturer | |
Manufacturer Product Number | PL18Y-301-50 |
Description | 10MM POWERLOK SINGLE WAY PLUG ST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 1 |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Color Black |
Contact Type Male Pin, Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.532.50000 | kr.532.50 |
| 2 | kr.507.07500 | kr.1,014.15 |
| 3 | kr.492.76667 | kr.1,478.30 |
| 5 | kr.475.31000 | kr.2,376.55 |
| 7 | kr.464.17000 | kr.3,249.19 |
| 10 | kr.452.63800 | kr.4,526.38 |
| 25 | kr.424.31840 | kr.10,607.96 |
| 50 | kr.404.08880 | kr.20,204.44 |
| 100 | kr.384.82600 | kr.38,482.60 |
| Unit Price without VAT: | kr.532.50000 |
|---|---|
| Unit Price with VAT: | kr.665.62500 |



