Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SF4532-6009 | |
|---|---|
DigiKey Part Number | SF4532-6009-ND |
Manufacturer | |
Manufacturer Product Number | SF4532-6009 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF4532-6009 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Series | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34_TNC-50-0-4/133_NE | Huber+Suhner, Inc. | 0 | 3628-34_TNC-50-0-4/133_NE-ND | kr.1,235.73000 | Parametric Equivalent |
| AD-TNCJTNCJ-1 | Amphenol RF | 35 | 115-AD-TNCJTNCJ-1-ND | kr.338.81000 | Parametric Equivalent |
| AD-TNCJTNCJ-EE | Amphenol RF | 129 | 115-AD-TNCJTNCJ-EE-ND | kr.304.19000 | Parametric Equivalent |
| FMAD1353 | Fairview Microwave | 0 | 5328-FMAD1353-ND | kr.1,461.56000 | Parametric Equivalent |
| FMAD1355 | Fairview Microwave | 0 | 5328-FMAD1355-ND | kr.2,362.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.806.86400 | kr.20,171.60 |
| Unit Price without VAT: | kr.806.86400 |
|---|---|
| Unit Price with VAT: | kr.1,008.58000 |








