Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/30-07N | |
|---|---|
DigiKey Part Number | M3933/30-07N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/30-07N |
Description | RF ATTENUATOR 3DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 32 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/30-07S | Amphenol SV Microwave | 0 | M3933/30-07S-ND | kr.2,398.13560 | Parametric Equivalent |
| R413303000 | Radiall USA, Inc. | 0 | 2201-R413303000-ND | kr.2,956.98000 | Parametric Equivalent |
| R413303150 | Radiall USA, Inc. | 0 | 2201-R413303150-ND | kr.4,199.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,448.13720 | kr.36,203.43 |
| Unit Price without VAT: | kr.1,448.13720 |
|---|---|
| Unit Price with VAT: | kr.1,810.17150 |




