R413303000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.4,199.81000
Datasheet
RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413303000

DigiKey Part Number
2201-R413303000-ND
Manufacturer
Manufacturer Product Number
R413303000
Description
ATTENUATOR: SMA 2.9 3DB 40GHZ 2W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R413303150Radiall USA, Inc.02201-R413303150-NDkr.4,199.81000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,956.98000kr.2,956.98
Manufacturers Standard Package
Unit Price without VAT:kr.2,956.98000
Unit Price with VAT:kr.3,696.22500