M3933/25-58S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 35
Unit Price: kr.1,250.18000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 49
Unit Price: kr.999.30000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.912.51000

Parametric Equivalent


Amphenol XMA
In Stock: 11
Unit Price: kr.519.55000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.699.78000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.718.02000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.248.77000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.342.78000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: kr.504.26000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: kr.1,872.19000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: kr.1,013.25000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.872.64000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.1,238.59000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.675.67400
Datasheet
M3933/25-01N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3933/25-01N
M3933/25-58S
M3933/25-58S

M3933/25-58S

DigiKey Part Number
SVM3933/25-58S-ND
Manufacturer
Manufacturer Product Number
M3933/25-58S
Description
RF ATTENUATOR 0DB 50OHM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bulk
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.1,339.38680kr.33,484.67
Unit Price without VAT:kr.1,339.38680
Unit Price with VAT:kr.1,674.23350