RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-5026-00-CRYO

DigiKey Part Number
5984-2082-5026-00-CRYO-ND
Manufacturer
Manufacturer Product Number
2082-5026-00-CRYO
Description
ATTENUATOR, SMA-M/F, 18GHZ, 2W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol XMA
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
0dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,036.40000kr.1,036.40
10kr.881.04400kr.8,810.44
25kr.825.94240kr.20,648.56
50kr.786.57720kr.39,328.86
Manufacturers Standard Package
Unit Price without VAT:kr.1,036.40000
Unit Price with VAT:kr.1,295.50000