Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/25-30N | |
|---|---|
DigiKey Part Number | SVM3933/25-30N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-30N |
Description | RF ATTENUATOR 4DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-07N | Amphenol SV Microwave | 0 | SVM3933/16-07N-ND | kr.1,124.77680 | Parametric Equivalent |
| M3933/16-07S | Amphenol SV Microwave | 0 | SVM3933/16-07S-ND | kr.2,142.42800 | Parametric Equivalent |
| M3933/25-04N | Amphenol SV Microwave | 0 | SVM3933/25-04N-ND | kr.1,241.83360 | Parametric Equivalent |
| M3933/25-04S | Amphenol SV Microwave | 0 | SVM3933/25-04S-ND | kr.1,393.05520 | Parametric Equivalent |
| M3933/25-30S | Amphenol SV Microwave | 0 | SVM3933/25-30S-ND | kr.1,716.24560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,241.83360 | kr.31,045.84 |
| Unit Price without VAT: | kr.1,241.83360 |
|---|---|
| Unit Price with VAT: | kr.1,552.29200 |









