
2921-40055 | |
|---|---|
DigiKey Part Number | 1678-2921-40055-ND |
Manufacturer | |
Manufacturer Product Number | 2921-40055 |
Description | SMA FEMALE NON-MAGNETIC BULKHEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group RG-405 (.085" Semi Rigid) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.781.28000 | kr.781.28 |
| 10 | kr.664.15900 | kr.6,641.59 |
| 25 | kr.622.61320 | kr.15,565.33 |
| 50 | kr.592.93700 | kr.29,646.85 |
| 100 | kr.564.67910 | kr.56,467.91 |
| Unit Price without VAT: | kr.781.28000 |
|---|---|
| Unit Price with VAT: | kr.976.60000 |




