SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2921-40054

DigiKey Part Number
1678-2921-40054-ND
Manufacturer
Manufacturer Product Number
2921-40054
Description
SMA FEMALE NON-MAGNETIC BULKHEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
0.047" Semi Rigid
Mfr
Fastening Type
Threaded
Series
Frequency - Max
18 GHz
Packaging
Tray
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Clamp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2921-61671Amphenol SV Microwave631678-2921-61671-NDkr.659.30000Parametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.781.28000kr.781.28
10kr.664.15900kr.6,641.59
25kr.622.61320kr.15,565.33
50kr.592.93700kr.29,646.85
100kr.564.67910kr.56,467.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.781.28000
Unit Price with VAT:kr.976.60000