
1211-40110 | |
|---|---|
DigiKey Part Number | 1678-1211-40110-ND |
Manufacturer | |
Manufacturer Product Number | 1211-40110 |
Description | SMP MALE PCB THRU-HOLE CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide-Imide (PAI) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount, Through Hole | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.338.49000 | kr.338.49 |
| 10 | kr.287.68400 | kr.2,876.84 |
| 25 | kr.269.68080 | kr.6,742.02 |
| 50 | kr.256.81700 | kr.12,840.85 |
| 100 | kr.244.57250 | kr.24,457.25 |
| Unit Price without VAT: | kr.338.49000 |
|---|---|
| Unit Price with VAT: | kr.423.11250 |





