
T 3650 000 | |
|---|---|
DigiKey Part Number | 361-1223-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3650 000 |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 14 | Features Strain Relief |
Shell Size - Insert M16-14 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.05000 | kr.184.05 |
| 10 | kr.156.41400 | kr.1,564.14 |
| 25 | kr.146.61880 | kr.3,665.47 |
| 50 | kr.139.62320 | kr.6,981.16 |
| 100 | kr.132.96440 | kr.13,296.44 |
| 250 | kr.124.64896 | kr.31,162.24 |
| 500 | kr.118.70852 | kr.59,354.26 |
| Unit Price without VAT: | kr.184.05000 |
|---|---|
| Unit Price with VAT: | kr.230.06250 |





