Socket Contact 16-18 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 16-18 AWG Size 16 Crimp Gold
ecomate® Family Overview

SS16M2F

DigiKey Part Number
889-3459-2-ND - Tape & Reel (TR)
889-3459-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SS16M2F
Description
CONTACT SOCKET 16-18AWG SZ16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 16-18 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SS16M2F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
16-18 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Stamped
Contact Finish Thickness
Flash
Contact Type
Socket
Features
Insulation Support
Contact Size
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.3.47400kr.34.74
25kr.3.25880kr.81.47
50kr.3.10280kr.155.14
100kr.2.95380kr.295.38
250kr.2.76856kr.692.14
500kr.2.63630kr.1,318.15
1.000kr.2.51032kr.2,510.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.32788kr.6,983.64
6.000kr.2.21678kr.13,300.68
9.000kr.2.15430kr.19,388.70
15.000kr.2.07810kr.31,171.50
21.000kr.2.02938kr.42,616.98
30.000kr.1.97900kr.59,370.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000