8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS612N8SHEC03

DigiKey Part Number
889-FLS612N8SHEC03-ND
Manufacturer
Manufacturer Product Number
FLS612N8SHEC03
Description
8 POSITION PLUG, SOCKET, SHELL S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
FLS612N8SHEC03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Primary Material
Plastic
Series
Shell Material
Thermoplastic
Packaging
Bag
Housing Color
Black
Part Status
Active
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Backshell, Coupling Nut
Number of Positions
8
Shielding
Unshielded
Shell Size - Insert
12-8
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.78.30000kr.78.30
10kr.69.42300kr.694.23
25kr.66.75520kr.1,668.88
50kr.64.08480kr.3,204.24
100kr.60.52480kr.6,052.48
250kr.55.18436kr.13,796.09
500kr.51.62422kr.25,812.11
1.000kr.47.35188kr.47,351.88
Manufacturers Standard Package
Unit Price without VAT:kr.78.30000
Unit Price with VAT:kr.97.87500