



RTS6BS18N8S03 | |
|---|---|
DigiKey Part Number | 889-2608-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS18N8S03 |
Description | CONN PLUG HSNG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS18N8S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.99000 | kr.117.99 |
| 10 | kr.100.29900 | kr.1,002.99 |
| 25 | kr.94.01720 | kr.2,350.43 |
| 50 | kr.89.52840 | kr.4,476.42 |
| 100 | kr.85.25780 | kr.8,525.78 |
| 300 | kr.78.90363 | kr.23,671.09 |
| 500 | kr.76.11372 | kr.38,056.86 |
| Unit Price without VAT: | kr.117.99000 |
|---|---|
| Unit Price with VAT: | kr.147.48750 |








