


RTS1BS18N8PHEC03 | |
|---|---|
DigiKey Part Number | 889-RTS1BS18N8PHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS18N8PHEC03 |
Description | RECEPTACLE, INLINE, 8 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS18N8PHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 8 | Includes 4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal |
Shell Size - Insert 18-8 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.68000 | kr.109.68 |
| 10 | kr.93.19200 | kr.931.92 |
| 25 | kr.87.35240 | kr.2,183.81 |
| 50 | kr.83.18200 | kr.4,159.10 |
| 100 | kr.79.21390 | kr.7,921.39 |
| 250 | kr.74.25840 | kr.18,564.60 |
| 500 | kr.70.71788 | kr.35,358.94 |
| Unit Price without VAT: | kr.109.68000 |
|---|---|
| Unit Price with VAT: | kr.137.10000 |




