
RT071412PNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT071412PNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT071412PNHEC03 |
Description | RECEPTACLE, JAM NUT, 12 POSITION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT071412PNHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Cap (Cover) |
Shell Size - Insert 14-12 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT071412PNHECR | Amphenol Sine Systems Corp | 47 | 889-RT071412PNHECR-ND | kr.215.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.05000 | kr.184.05 |
| 10 | kr.156.41400 | kr.1,564.14 |
| 25 | kr.146.61880 | kr.3,665.47 |
| 50 | kr.139.62320 | kr.6,981.16 |
| 100 | kr.132.96440 | kr.13,296.44 |
| 250 | kr.124.64896 | kr.31,162.24 |
| 500 | kr.118.70852 | kr.59,354.26 |
| Unit Price without VAT: | kr.184.05000 |
|---|---|
| Unit Price with VAT: | kr.230.06250 |


