12 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT071412PNHECR

DigiKey Part Number
889-RT071412PNHECR-ND
Manufacturer
Manufacturer Product Number
RT071412PNHECR
Description
RECEPTACLE, JAM NUT, 12 POSITION
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover)
Datasheet
 Datasheet
EDA/CAD Models
RT071412PNHECR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Primary Material
Metal
Series
Shell Material
Zinc Alloy
Packaging
Bag
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
12
Features
Cap (Cover)
Shell Size - Insert
14-12
Shielding
Shielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
16
Insert Material
Thermoplastic
Mounting Type
Panel Mount
Contact Shape
Circular
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.215.56000kr.215.56
10kr.183.20100kr.1,832.01
25kr.171.72760kr.4,293.19
50kr.163.53640kr.8,176.82
100kr.155.73770kr.15,573.77
250kr.145.99928kr.36,499.82
Manufacturers Standard Package
Unit Price without VAT:kr.215.56000
Unit Price with VAT:kr.269.45000