AHDP DuraMate Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHDP DuraMate Series
AHDP06-18-20SR-WTA
AHDP06-18-20SR-WTA
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily

AHDP06-18-20SR-WTA

DigiKey Part Number
889-2925-ND
Manufacturer
Manufacturer Product Number
AHDP06-18-20SR-WTA
Description
CONN PLG HSG FMALE 20POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDP06-18-20SR-WTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
20 (Radsok)
Shell Size - Insert
18-20
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (2), 20 (18)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.74.37000kr.74.37
10kr.63.17100kr.631.71
25kr.59.21600kr.1,480.40
50kr.56.38840kr.2,819.42
100kr.53.69750kr.5,369.75
250kr.50.33736kr.12,584.34
500kr.47.93692kr.23,968.46
1.000kr.45.65181kr.45,651.81
Manufacturers Standard Package
Unit Price without VAT:kr.74.37000
Unit Price with VAT:kr.92.96250