
AHDP02-18-20PN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-20PN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-20PN-SRA |
Description | 20 POSITIONS, SEALED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-20PN-SRA Models |
Category | Mounting Feature Flange |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Bayonet Lock |
Series | Orientation Keyed |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 20 | Note Contacts Sold Separately |
Shell Size - Insert 18-20 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (2), 20 (18) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP02-18-20PN-WTA | Amphenol Sine Systems Corp | 100 | 889-AHDP02-18-20PN-WTA-ND | kr.108.79000 | Parametric Equivalent |
| AHDP02-18-20PR-SRA | Amphenol Sine Systems Corp | 379 | 889-AHDP02-18-20PR-SRA-ND | kr.76.40000 | Parametric Equivalent |
| AHDP02-18-20PR-WTA | Amphenol Sine Systems Corp | 97 | 889-AHDP02-18-20PR-WTA-ND | kr.107.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.41000 | kr.77.41 |
| 10 | kr.65.76500 | kr.657.65 |
| 25 | kr.61.64520 | kr.1,541.13 |
| 50 | kr.58.70080 | kr.2,935.04 |
| 100 | kr.55.89980 | kr.5,589.98 |
| 250 | kr.52.40188 | kr.13,100.47 |
| 500 | kr.49.90328 | kr.24,951.64 |
| 1.000 | kr.47.52413 | kr.47,524.13 |
| Unit Price without VAT: | kr.77.41000 |
|---|---|
| Unit Price with VAT: | kr.96.76250 |










