
2CMA193266R1000 | |
|---|---|
DigiKey Part Number | 889-2CMA193266R1000-ND |
Manufacturer | |
Manufacturer Product Number | 2CMA193266R1000 |
Description | 2P+E PANEL MOUNTED SOCKET OUTLET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 200/250V |
Manufacturer Amphenol Sine Systems Corp | Number of Positions 3 |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Features Flip Lid |
Connector Type Receptacle, Female Sockets | Ingress Protection IP44 |
Current Rating (Amps) 32A | Approval Agency IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.54000 | kr.174.54 |
| 10 | kr.148.33700 | kr.1,483.37 |
| 25 | kr.139.04640 | kr.3,476.16 |
| 50 | kr.132.41340 | kr.6,620.67 |
| 100 | kr.126.09690 | kr.12,609.69 |
| 250 | kr.118.21056 | kr.29,552.64 |
| 500 | kr.112.57660 | kr.56,288.30 |
| Unit Price without VAT: | kr.174.54000 |
|---|---|
| Unit Price with VAT: | kr.218.17500 |







