
SLPPA25BNB | |
|---|---|
DigiKey Part Number | 965-SLPPA25BNB-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA25BNB |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Terminal Type Plug, Female Socket |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.13000 | kr.71.13 |
| 10 | kr.60.42700 | kr.604.27 |
| 25 | kr.56.64160 | kr.1,416.04 |
| 50 | kr.53.93820 | kr.2,696.91 |
| 100 | kr.51.36410 | kr.5,136.41 |
| 250 | kr.48.14976 | kr.12,037.44 |
| 500 | kr.45.85342 | kr.22,926.71 |
| 1.000 | kr.43.66745 | kr.43,667.45 |
| Unit Price without VAT: | kr.71.13000 |
|---|---|
| Unit Price with VAT: | kr.88.91250 |











