
336306-12-0050 | |
|---|---|
DigiKey Part Number | ACX1886-ND |
Manufacturer | |
Manufacturer Product Number | 336306-12-0050 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector U.FL (UMCC), AMC Plug, Right Angle |
Manufacturer Amphenol RF | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Not For New Designs | Length 1.969" (50.00mm) |
Style U.FL (UMCC), AMC to RP-SMA | Cable Type 1.13mm OD Coaxial Cable |
1st Connector RP-SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.222.09000 | kr.222.09 |
| 10 | kr.188.77400 | kr.1,887.74 |
| 25 | kr.176.95960 | kr.4,423.99 |
| 50 | kr.168.51720 | kr.8,425.86 |
| 100 | kr.160.48000 | kr.16,048.00 |
| 250 | kr.150.44592 | kr.37,611.48 |
| Unit Price without VAT: | kr.222.09000 |
|---|---|
| Unit Price with VAT: | kr.277.61250 |




















