
336306-12-0200 | |
|---|---|
DigiKey Part Number | ACX1889-ND |
Manufacturer | |
Manufacturer Product Number | 336306-12-0200 |
Description | COAX CBL U.FL, AMC TO RP-SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to RP-SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Style | U.FL (UMCC), AMC to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.69000 | kr.209.69 |
| 10 | kr.178.23300 | kr.1,782.33 |
| 25 | kr.167.07560 | kr.4,176.89 |
| 50 | kr.159.10340 | kr.7,955.17 |
| 100 | kr.151.51570 | kr.15,151.57 |
| 250 | kr.142.04060 | kr.35,510.15 |
| Unit Price without VAT: | kr.209.69000 |
|---|---|
| Unit Price with VAT: | kr.262.11250 |



















