
095-902-502-300 | |
|---|---|
DigiKey Part Number | ARF3323-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-502-300 |
Description | COAX CBL AMC4 TO SMA 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial AMC4 to SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | AMC4 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | AMC4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.01000 | kr.123.01 |
| 10 | kr.104.53800 | kr.1,045.38 |
| 25 | kr.97.99160 | kr.2,449.79 |
| 50 | kr.93.31580 | kr.4,665.79 |
| 100 | kr.88.86400 | kr.8,886.40 |
| 250 | kr.83.30520 | kr.20,826.30 |
| 500 | kr.79.33350 | kr.39,666.75 |
| Unit Price without VAT: | kr.123.01000 |
|---|---|
| Unit Price with VAT: | kr.153.76250 |



















