Cable Assembly Coaxial BNC to SMA RG-316 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245101-01-48.00

DigiKey Part Number
ARF3026-ND
Manufacturer
Manufacturer Product Number
245101-01-48.00
Description
COAX CABLE BNC TO SMA 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
48.0" (1.2m) 4.0'
Part Status
Active
Cable Type
RG-316
Style
BNC to SMA
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 610
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.189.69000kr.189.69
10kr.161.21400kr.1,612.14
25kr.151.11760kr.3,777.94
50kr.143.90920kr.7,195.46
100kr.137.04540kr.13,704.54
250kr.128.47476kr.32,118.69
500kr.122.35210kr.61,176.05
Manufacturers Standard Package
Unit Price without VAT:kr.189.69000
Unit Price with VAT:kr.237.11250
Alternate Length
COAX CABLE BNC TO SMA 6"
In-Stock: 81
Unit Price: kr.130.60000
COAX CBL BNC TO SMA 12"
In-Stock: 163
Unit Price: kr.138.97000
COAX CBL BNC TO SMA 24"
In-Stock: 388
Unit Price: kr.157.74000
COAX CBL BNC TO SMA 36"
In-Stock: 264
Unit Price: kr.174.41000
Assembly Component