
082-3106 | |
|---|---|
DigiKey Part Number | 082-3106-ND |
Manufacturer | |
Manufacturer Product Number | 082-3106 |
Description | CONN CAP COVER FOR N PLUG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For N Type Plugs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | N Type | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | N Type Plugs | |
Body Material | Brass | |
Body Finish | Silver | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |














