
172102H243HEX | |
|---|---|
DigiKey Part Number | ACX1967-ND |
Manufacturer | |
Manufacturer Product Number | 172102H243HEX |
Description | CONN N PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 9913, 9914, LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.02000 | kr.89.02 |
| 10 | kr.75.63500 | kr.756.35 |
| 25 | kr.70.89680 | kr.1,772.42 |
| 50 | kr.67.51240 | kr.3,375.62 |
| 100 | kr.64.29060 | kr.6,429.06 |
| 300 | kr.59.49847 | kr.17,849.54 |
| 500 | kr.57.39430 | kr.28,697.15 |
| 1.000 | kr.54.25024 | kr.54,250.24 |
| Unit Price without VAT: | kr.89.02000 |
|---|---|
| Unit Price with VAT: | kr.111.27500 |



