XAVAC50M/SS.0/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.817.60667

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.8,097.38000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.13,205.27000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.13,074.60000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.11,368.13000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.36,408.15000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.36,408.15000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.7,124.07000
Datasheet

Parametric Equivalent


Molex
In Stock: 43
Unit Price: kr.1,411.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 20
Unit Price: kr.1,877.84000
Datasheet
Image for XAVAC50M/SS.0/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAVAC50M/SS.0/AA

DigiKey Part Number
4306-XAVAC50M/SS.0/AA-ND
Manufacturer
Manufacturer Product Number
XAVAC50M/SS.0/AA
Description
XAVAC50M/SS.0/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Shielding
Shielded
Series
Shell Material, Finish
Brass, Gold Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
Connector Saver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Convert To (Adapter End)
D-Sub, 50 Pin Female
Material Flammability Rating
UL94 V-0
Convert From (Adapter End)
D-Sub, 50 Pin Male
Voltage Rating
300 V
Number of Rows
3
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD50F0S50MES/AAAmphenol Positronic04306-AD50F0S50MES/AA-NDkr.817.60667Parametric Equivalent
SAVAC50M/SI.0/AAAmphenol Positronic04306-SAVAC50M/SI.0/AA-NDkr.8,097.38000Parametric Equivalent
XAVAC50M/SD.0/AAAmphenol Positronic04306-XAVAC50M/SD.0/AA-NDkr.13,205.27000Parametric Equivalent
XAVAC50M/SG.0Amphenol Positronic04306-XAVAC50M/SG.0-NDkr.13,074.60000Parametric Equivalent
XAVAC50M/SG.0/AAAmphenol Positronic04306-XAVAC50M/SG.0/AA-NDkr.11,368.13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10,254.63000kr.10,254.63
Manufacturers Standard Package
Unit Price without VAT:kr.10,254.63000
Unit Price with VAT:kr.12,818.28750