
0732841971 | |
|---|---|
DigiKey Part Number | 900-0732841971-ND |
Manufacturer | |
Manufacturer Product Number | 0732841971 |
Description | 50 PIN PLUG-SOCKET 1000PF PI ADA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 50 Pin Female To D-Sub, 50 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0732841971 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Shielding Shielded |
Series | Shell Material, Finish Zinc, Nickel Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Voltage Rating 100 V |
Convert To (Adapter End) D-Sub, 50 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 50 Pin Male | Operating Temperature -55°C ~ 125°C |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732842001 | Molex | 20 | 900-0732842001-ND | kr.1,877.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,411.54000 | kr.1,411.54 |
| 10 | kr.1,199.97200 | kr.11,999.72 |
| 25 | kr.1,124.93680 | kr.28,123.42 |
| 50 | kr.1,072.38180 | kr.53,619.09 |
| Unit Price without VAT: | kr.1,411.54000 |
|---|---|
| Unit Price with VAT: | kr.1,764.42500 |

