Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND25S500TG | |
|---|---|
DigiKey Part Number | 4306-SND25S500TG-ND |
Manufacturer | |
Manufacturer Product Number | SND25S500TG |
Description | SND25S500TG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 9A |
Number of Positions | Backset Spacing 0.283" (7.20mm) |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND25S500TG/AA | Amphenol Positronic | 0 | 4306-SND25S500TG/AA-ND | kr.1,581.99500 | Parametric Equivalent |
| SND25S5S50T2G | Amphenol Positronic | 0 | 4306-SND25S5S50T2G-ND | kr.1,571.55300 | Parametric Equivalent |
| SND25S5S50T2G/AA | Amphenol Positronic | 0 | 4306-SND25S5S50T2G/AA-ND | kr.1,571.55300 | Parametric Equivalent |
| SND25S5S50T6G | Amphenol Positronic | 0 | 4306-SND25S5S50T6G-ND | kr.1,663.04667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,373.66900 | kr.13,736.69 |
| Unit Price without VAT: | kr.1,373.66900 |
|---|---|
| Unit Price with VAT: | kr.1,717.08625 |

