SND25S500TG/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,373.66900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,571.55300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,571.55300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,663.04667
Image for SND25S500TG/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SND25S500TG/AA

DigiKey Part Number
4306-SND25S500TG/AA-ND
Manufacturer
Manufacturer Product Number
SND25S500TG/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
9A
Number of Positions
Backset Spacing
0.283" (7.20mm)
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Green
Shell Size, Connector Layout
3 (DB, B)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SND25S500TGAmphenol Positronic04306-SND25S500TG-NDkr.1,373.66900Parametric Equivalent
SND25S5S50T2GAmphenol Positronic04306-SND25S5S50T2G-NDkr.1,571.55300Parametric Equivalent
SND25S5S50T2G/AAAmphenol Positronic04306-SND25S5S50T2G/AA-NDkr.1,571.55300Parametric Equivalent
SND25S5S50T6GAmphenol Positronic04306-SND25S5S50T6G-NDkr.1,663.04667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,581.99500kr.15,819.95
Unit Price without VAT:kr.1,581.99500
Unit Price with VAT:kr.1,977.49375