Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD78S4000G | |
|---|---|
DigiKey Part Number | 4306-SDD78S4000G-ND |
Manufacturer | |
Manufacturer Product Number | SDD78S4000G |
Description | SDD78S4000G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.450" (11.43mm) |
Number of Rows 4 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S40000 | Amphenol Positronic | 0 | 4306-DD78S40000-ND | kr.1,296.87200 | Parametric Equivalent |
| DD78S40000/AA | Amphenol Positronic | 0 | 4306-DD78S40000/AA-ND | kr.1,485.53200 | Parametric Equivalent |
| DD78S4000C-15 | Amphenol Positronic | 0 | 4306-DD78S4000C-15-ND | kr.3,392.47000 | Parametric Equivalent |
| DD78S4000C-50 | Amphenol Positronic | 0 | 4306-DD78S4000C-50-ND | kr.2,891.28100 | Parametric Equivalent |
| DD78S4000S-15 | Amphenol Positronic | 0 | 4306-DD78S4000S-15-ND | kr.3,382.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4,271.10000 | kr.42,711.00 |
| Unit Price without VAT: | kr.4,271.10000 |
|---|---|
| Unit Price with VAT: | kr.5,338.87500 |

