Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD15M32S600X-14 | |
|---|---|
DigiKey Part Number | 4306-SD15M32S600X-14-ND |
Manufacturer | |
Manufacturer Product Number | SD15M32S600X-14 |
Description | SD15M32S600X-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD15M3S6000/AA-759.0 | Amphenol Positronic | 0 | 4306-MD15M3S6000/AA-759.0-ND | kr.238.93550 | Parametric Equivalent |
| MD15M3S600X/AA | Amphenol Positronic | 0 | 4306-MD15M3S600X/AA-ND | kr.127.60949 | Parametric Equivalent |
| MD15M3S600Z | Amphenol Positronic | 0 | 4306-MD15M3S600Z-ND | kr.133.07838 | Parametric Equivalent |
| MD15M3S600Z/AA-14 | Amphenol Positronic | 0 | 4306-MD15M3S600Z/AA-14-ND | kr.256.16947 | Parametric Equivalent |
| SD15M3S6000 | Amphenol Positronic | 0 | 4306-SD15M3S6000-ND | kr.260.74105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.340.38571 | kr.4,765.40 |
| Unit Price without VAT: | kr.340.38571 |
|---|---|
| Unit Price with VAT: | kr.425.48214 |

