MD15M3S600Z/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.238.93550
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.127.60949
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.133.07838
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.340.38571
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.260.74105
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.270.06053
Datasheet
Image for MD15M3S600Z/AA-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD15M3S600Z/AA-14

DigiKey Part Number
4306-MD15M3S600Z/AA-14-ND
Manufacturer
Manufacturer Product Number
MD15M3S600Z/AA-14
Description
MD15M3S600Z/AA-14
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
300V
Mounting Type
Color
Black
Shell Size, Connector Layout
2 (DA, A)
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyamide (PA), Nylon
Flange Feature
Housing/Shell (4-40)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MD15M3S6000/AA-759.0Amphenol Positronic04306-MD15M3S6000/AA-759.0-NDkr.238.93550Parametric Equivalent
MD15M3S600X/AAAmphenol Positronic04306-MD15M3S600X/AA-NDkr.127.60949Parametric Equivalent
MD15M3S600ZAmphenol Positronic04306-MD15M3S600Z-NDkr.133.07838Parametric Equivalent
SD15M32S600X-14Amphenol Positronic04306-SD15M32S600X-14-NDkr.340.38571Parametric Equivalent
SD15M3S6000Amphenol Positronic04306-SD15M3S6000-NDkr.260.74105Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
19kr.264.88526kr.5,032.82
Unit Price without VAT:kr.264.88526
Unit Price with VAT:kr.331.10658