SD15M100E2X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.850.75800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.915.73100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.889.75600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.907.17800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.369.75846
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.231.39864
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.224.05864
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.233.74048

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.308.77375

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.308.77375
Datasheet
Image for SD15M100E2X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD15M100E2X/AA

DigiKey Part Number
4306-SD15M100E2X/AA-ND
Manufacturer
Manufacturer Product Number
SD15M100E2X/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVD15P100E0Amphenol Positronic04306-EVD15P100E0-NDkr.850.75800Parametric Equivalent
EVD15P100E20Amphenol Positronic04306-EVD15P100E20-NDkr.915.73100Parametric Equivalent
EVD15P100E2SAmphenol Positronic04306-EVD15P100E2S-NDkr.889.75600Parametric Equivalent
EVD15P100ESAmphenol Positronic04306-EVD15P100ES-NDkr.907.17800Parametric Equivalent
ORD15M100E2S/AAAmphenol Positronic04306-ORD15M100E2S/AA-NDkr.369.75846Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
21kr.233.74048kr.4,908.55
Unit Price without VAT:kr.233.74048
Unit Price with VAT:kr.292.17560