Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EVD15P100E2S | |
|---|---|
DigiKey Part Number | 4306-EVD15P100E2S-ND |
Manufacturer | |
Manufacturer Product Number | EVD15P100E2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD15P100E0 | Amphenol Positronic | 0 | 4306-EVD15P100E0-ND | kr.850.75800 | Parametric Equivalent |
| EVD15P100E20 | Amphenol Positronic | 0 | 4306-EVD15P100E20-ND | kr.915.73100 | Parametric Equivalent |
| EVD15P100ES | Amphenol Positronic | 0 | 4306-EVD15P100ES-ND | kr.907.17800 | Parametric Equivalent |
| ORD15M100E2S/AA | Amphenol Positronic | 0 | 4306-ORD15M100E2S/AA-ND | kr.369.75846 | Parametric Equivalent |
| SD15M100E20 | Amphenol Positronic | 0 | 4306-SD15M100E20-ND | kr.231.39864 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.889.75600 | kr.8,897.56 |
| Unit Price without VAT: | kr.889.75600 |
|---|---|
| Unit Price with VAT: | kr.1,112.19500 |


