SD15F10J00/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.533.77700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.508.65800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.510.52900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.510.52900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,140.27600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,140.27600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,103.19200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,103.19200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.867.28700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.867.28700

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.486.03000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.536.11700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.510.70000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.519.19500
Datasheet
Image for SD15F10J00/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD15F10J00/AA

DigiKey Part Number
4306-SD15F10J00/AA-ND
Manufacturer
Manufacturer Product Number
SD15F10J00/AA
Description
SD15F10J00/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD15F10Z00Amphenol Positronic04306-ORD15F10Z00-NDkr.533.77700Parametric Equivalent
ORD15F10Z00/AAAmphenol Positronic04306-ORD15F10Z00/AA-NDkr.508.65800Parametric Equivalent
ORD15S10Z00Amphenol Positronic04306-ORD15S10Z00-NDkr.510.52900Parametric Equivalent
ORD15S10Z00/AAAmphenol Positronic04306-ORD15S10Z00/AA-NDkr.510.52900Parametric Equivalent
SD15F10ANV3SAmphenol Positronic04306-SD15F10ANV3S-NDkr.2,140.27600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
11kr.463.76545kr.5,101.42
Unit Price without VAT:kr.463.76545
Unit Price with VAT:kr.579.70681