Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD15F10ANV3S/AA | |
|---|---|
DigiKey Part Number | 4306-SD15F10ANV3S/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD15F10ANV3S/AA |
Description | SD15F10ANV3S/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD15F10Z00 | Amphenol Positronic | 0 | 4306-ORD15F10Z00-ND | kr.533.77700 | Parametric Equivalent |
| ORD15F10Z00/AA | Amphenol Positronic | 0 | 4306-ORD15F10Z00/AA-ND | kr.508.65800 | Parametric Equivalent |
| ORD15S10Z00 | Amphenol Positronic | 0 | 4306-ORD15S10Z00-ND | kr.510.52900 | Parametric Equivalent |
| ORD15S10Z00/AA | Amphenol Positronic | 0 | 4306-ORD15S10Z00/AA-ND | kr.535.92700 | Parametric Equivalent |
| SD15F10ANV3S | Amphenol Positronic | 0 | 4306-SD15F10ANV3S-ND | kr.2,140.27600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.2,140.27600 | kr.21,402.76 |
| Unit Price without VAT: | kr.2,140.27600 |
|---|---|
| Unit Price with VAT: | kr.2,675.34500 |


