SADD78S0GMEG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.4,636.51800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.5,712.19400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.4,600.06300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.5,667.28200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.5,071.36600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.5,071.36600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.5,946.91400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.4,827.03500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.4,827.03500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.6,120.99700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.4,968.34100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.5,839.21600
Datasheet
Image for SADD78S0GMEG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SADD78S0GMEG

DigiKey Part Number
4306-SADD78S0GMEG-ND
Manufacturer
Manufacturer Product Number
SADD78S0GMEG
Description
SADD78S0GMEG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 78 HD, Female To D-Sub, 78 HD, Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol Positronic
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Connector Saver
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
D-Sub, 78 HD, Female
Voltage Rating
300 V
Convert From (Adapter End)
D-Sub, 78 HD, Male
Current Rating (Amps)
5 A
Number of Rows
4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SADD78S0GM0DAmphenol Positronic04306-SADD78S0GM0D-NDkr.4,636.51800Parametric Equivalent
SADD78S0GM0D/AAAmphenol Positronic04306-SADD78S0GM0D/AA-NDkr.5,712.19400Parametric Equivalent
SADD78S0GM0GAmphenol Positronic04306-SADD78S0GM0G-NDkr.4,600.06300Parametric Equivalent
SADD78S0GM0G/AAAmphenol Positronic04306-SADD78S0GM0G/AA-NDkr.5,667.28200Parametric Equivalent
SADD78S0GME6GAmphenol Positronic04306-SADD78S0GME6G-NDkr.5,071.36600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4,827.03500kr.48,270.35
Unit Price without VAT:kr.4,827.03500
Unit Price with VAT:kr.6,033.79375