Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SADD78S0GM0D/AA | |
|---|---|
DigiKey Part Number | 4306-SADD78S0GM0D/AA-ND |
Manufacturer | |
Manufacturer Product Number | SADD78S0GM0D/AA |
Description | SADD78S0GM0D/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 78 HD, Female To D-Sub, 78 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Amphenol Positronic | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 78 HD, Female | Voltage Rating 300 V |
Convert From (Adapter End) D-Sub, 78 HD, Male | Current Rating (Amps) 5 A |
Number of Rows 4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SADD78S0GM0D | Amphenol Positronic | 0 | 4306-SADD78S0GM0D-ND | kr.4,636.51800 | Parametric Equivalent |
| SADD78S0GM0G | Amphenol Positronic | 0 | 4306-SADD78S0GM0G-ND | kr.4,600.06300 | Parametric Equivalent |
| SADD78S0GM0G/AA | Amphenol Positronic | 0 | 4306-SADD78S0GM0G/AA-ND | kr.5,667.28200 | Parametric Equivalent |
| SADD78S0GME6G | Amphenol Positronic | 0 | 4306-SADD78S0GME6G-ND | kr.5,071.36600 | Parametric Equivalent |
| SADD78S0GME6G/AA | Amphenol Positronic | 0 | 4306-SADD78S0GME6G/AA-ND | kr.5,071.36600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5,712.19400 | kr.57,121.94 |
| Unit Price without VAT: | kr.5,712.19400 |
|---|---|
| Unit Price with VAT: | kr.7,140.24250 |

