Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50S10ANES | |
|---|---|
DigiKey Part Number | 4306-RD50S10ANES-ND |
Manufacturer | |
Manufacturer Product Number | RD50S10ANES |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD50S10ANE0 | Amphenol Positronic | 0 | 4306-RD50S10ANE0-ND | kr.2,437.78100 | Parametric Equivalent |
| RD50S10ANE0/AA | Amphenol Positronic | 0 | 4306-RD50S10ANE0/AA-ND | kr.2,962.27600 | Parametric Equivalent |
| RD50S10ANE6S/AA | Amphenol Positronic | 0 | 4306-RD50S10ANE6S/AA-ND | kr.2,528.30300 | Parametric Equivalent |
| RD50S10ANEC | Amphenol Positronic | 0 | 4306-RD50S10ANEC-ND | kr.3,040.87300 | Parametric Equivalent |
| RD50S10ANES-14 | Amphenol Positronic | 0 | 4306-RD50S10ANES-14-ND | kr.3,682.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3,030.42500 | kr.30,304.25 |
| Unit Price without VAT: | kr.3,030.42500 |
|---|---|
| Unit Price with VAT: | kr.3,788.03125 |

