RD50S10ANES/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,437.78100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,962.27600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,528.30300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,040.87300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,030.42500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,682.83000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,989.31000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,439.53700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,964.62200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,954.67300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,666.83000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,650.37800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,933.58600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,711.61000
Datasheet
Image for RD50S10ANES/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50S10ANES/AA

DigiKey Part Number
4306-RD50S10ANES/AA-ND
Manufacturer
Manufacturer Product Number
RD50S10ANES/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD50S10ANE0Amphenol Positronic04306-RD50S10ANE0-NDkr.2,437.78100Parametric Equivalent
RD50S10ANE0/AAAmphenol Positronic04306-RD50S10ANE0/AA-NDkr.2,962.27600Parametric Equivalent
RD50S10ANE6S/AAAmphenol Positronic04306-RD50S10ANE6S/AA-NDkr.2,528.30300Parametric Equivalent
RD50S10ANECAmphenol Positronic04306-RD50S10ANEC-NDkr.3,040.87300Parametric Equivalent
RD50S10ANESAmphenol Positronic04306-RD50S10ANES-NDkr.3,030.42500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,489.02100kr.24,890.21
Unit Price without VAT:kr.2,489.02100
Unit Price with VAT:kr.3,111.27625