Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50S000TX | |
|---|---|
DigiKey Part Number | 4306-RD50S000TX-ND |
Manufacturer | |
Manufacturer Product Number | RD50S000TX |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 50 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 3 | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD50S000T0 | Amphenol Positronic | 0 | 4306-ORD50S000T0-ND | kr.290.03235 | Parametric Equivalent |
| ORD50S000T0/AA | Amphenol Positronic | 0 | 4306-ORD50S000T0/AA-ND | kr.300.81824 | Parametric Equivalent |
| RD50S000T0 | Amphenol Positronic | 0 | 4306-RD50S000T0-ND | kr.341.53133 | Parametric Equivalent |
| RD50S000T0/AA | Amphenol Positronic | 0 | 4306-RD50S000T0/AA-ND | kr.328.61467 | Parametric Equivalent |
| RD50S000T20 | Amphenol Positronic | 0 | 4306-RD50S000T20-ND | kr.347.29267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.343.87333 | kr.5,158.10 |
| Unit Price without VAT: | kr.343.87333 |
|---|---|
| Unit Price with VAT: | kr.429.84166 |

