RD50S000T2X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.290.03235
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.300.81824

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.341.53133
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.328.61467
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.347.29267
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.333.67867
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.425.88917
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.399.31417
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.415.43917
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.349.63286
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.403.43000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.394.24750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.394.24750
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.343.87333
Datasheet
Image for RD50S000T2X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50S000T2X

DigiKey Part Number
4306-RD50S000T2X-ND
Manufacturer
Manufacturer Product Number
RD50S000T2X
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Mating Side, Female Screwlock (4-40)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
50
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
3
Color
Green
Shell Size, Connector Layout
5 (DD, D)
Note
Contacts Sold Separately
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD50S000T0Amphenol Positronic04306-ORD50S000T0-NDkr.290.03235Parametric Equivalent
ORD50S000T0/AAAmphenol Positronic04306-ORD50S000T0/AA-NDkr.300.81824Parametric Equivalent
RD50S000T0Amphenol Positronic04306-RD50S000T0-NDkr.341.53133Parametric Equivalent
RD50S000T0/AAAmphenol Positronic04306-RD50S000T0/AA-NDkr.328.61467Parametric Equivalent
RD50S000T20Amphenol Positronic04306-RD50S000T20-NDkr.347.29267Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14kr.337.37429kr.4,723.24
Unit Price without VAT:kr.337.37429
Unit Price with VAT:kr.421.71786